



NCP711ASNADJT1G | |
|---|---|
DigiKey Part Number | 488-NCP711ASNADJT1GTR-ND - Tape & Reel (TR) 488-NCP711ASNADJT1GCT-ND - Cut Tape (CT) 488-NCP711ASNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP711ASNADJT1G |
Description | IC REG LIN POS ADJ 100MA 5-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 48dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 5-TSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.355V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.35800 | ¥33.58 |
| 25 | ¥3.01040 | ¥75.26 |
| 100 | ¥2.62080 | ¥262.08 |
| 250 | ¥2.43500 | ¥608.75 |
| 500 | ¥2.32354 | ¥1,161.77 |
| 1,000 | ¥2.23158 | ¥2,231.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.05628 | ¥6,168.84 |
| 6,000 | ¥2.00230 | ¥12,013.80 |


