Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP711ASN330T1G

DigiKey Part Number
488-NCP711ASN330T1GTR-ND - Tape & Reel (TR)
488-NCP711ASN330T1GCT-ND - Cut Tape (CT)
488-NCP711ASN330T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP711ASN330T1G
Description
IC REG LINEAR 3.3V 100MA 5-TSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP711ASN330T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.355V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.38200¥33.82
25¥3.02360¥75.59
100¥2.63480¥263.48
250¥2.44860¥612.15
500¥2.33628¥1,168.14
1,000¥2.24390¥2,243.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.06775¥6,203.25
6,000¥2.01355¥12,081.30
Manufacturers Standard Package