172-015-212R911 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 1
Unit Price: ¥76.33000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 2,201
Unit Price: ¥34.24000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1,034
Unit Price: ¥62.93000
Datasheet

Similar


HARTING
In Stock: 24
Unit Price: ¥263.55000
Datasheet

Similar


HARTING
In Stock: 5
Unit Price: ¥318.95000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥354.02360
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 907
Unit Price: ¥64.75000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,871
Unit Price: ¥74.34000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 550
Unit Price: ¥68.55000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,028
Unit Price: ¥70.46000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,149
Unit Price: ¥73.10000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 175
Unit Price: ¥184.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet
172-015-212R911, 172-015-212-911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-015-212R911, 172-015-212-911
172-015-212R911
172-015-212R911

172-015-212R911

DigiKey Part Number
2915FA-ND
Manufacturer
Manufacturer Product Number
172-015-212R911
Description
CONN D-SUB RCPT 15P PNL MNT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-015-212R911 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes