



09642127210 | |
|---|---|
DigiKey Part Number | 1195-4947-ND |
Manufacturer | |
Manufacturer Product Number | 09642127210 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642127210 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 15 PP/Z | Assmann WSW Components | 615 | AE10934-ND | ¥8.52000 | Similar |
| D15S24A4GV00LF | Amphenol CS (FCI) | 2,925 | 609-1497-ND | ¥24.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.77000 | ¥268.77 |
| 10 | ¥228.46700 | ¥2,284.67 |
| 25 | ¥214.16000 | ¥5,354.00 |
| 50 | ¥203.94300 | ¥10,197.15 |
| 100 | ¥194.21670 | ¥19,421.67 |
| 250 | ¥182.07156 | ¥45,517.89 |






