15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09642217240

DigiKey Part Number
1195-2403-ND
Manufacturer
Manufacturer Product Number
09642217240
Description
CONN D-SUB PLUG 15POS SOLDER CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09642217240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Current Rating (Amps)
7.5A
Part Status
Active
Features
Filter, Grounding Indents
Connector Style
Voltage Rating
100V
Connector Type
Plug, Male Pins
Color
Natural
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.12000¥310.12
10¥263.55700¥2,635.57
25¥247.06120¥6,176.53
50¥235.27320¥11,763.66
100¥224.05490¥22,405.49
250¥210.04468¥52,511.17
Manufacturers Standard Package