Similar
Similar
Similar

09642147242 | |
|---|---|
DigiKey Part Number | 1195-7795-ND |
Manufacturer | |
Manufacturer Product Number | 09642147242 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642147242 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.401" (10.20mm) |
Connector Style | Features Board Lock, Filter, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15S13A4GI00LF | Amphenol CS (FCI) | 0 | D15S13A4GI00LF-ND | ¥15.50047 | Similar |
| D15S13A4GV00LF | Amphenol CS (FCI) | 0 | 609-1495-ND | ¥30.27000 | Similar |
| D15S13A4GX00LF | Amphenol CS (FCI) | 103 | 609-1496-ND | ¥28.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥493.76680 | ¥24,688.34 |







