
09642147232 | |
|---|---|
DigiKey Part Number | 1195-2399-ND |
Manufacturer | |
Manufacturer Product Number | 09642147232 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642147232 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.401" (10.20mm) |
Connector Style | Features Board Lock, Filter, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥393.90000 | ¥393.90 |
| 10 | ¥334.80300 | ¥3,348.03 |
| 25 | ¥313.84960 | ¥7,846.24 |
| 50 | ¥298.87940 | ¥14,943.97 |
| 100 | ¥284.62850 | ¥28,462.85 |
| 250 | ¥266.83376 | ¥66,708.44 |




