Similar

09642127235 | |
|---|---|
DigiKey Part Number | 1195-2395-ND |
Manufacturer | |
Manufacturer Product Number | 09642127235 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642127235 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17A15SEA50 | Amphenol CS (Commercial Products) | 0 | 664-FCE17A15SEA50-ND | ¥155.51033 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.13000 | ¥353.13 |
| 10 | ¥300.17600 | ¥3,001.76 |
| 25 | ¥281.38480 | ¥7,034.62 |
| 50 | ¥267.96280 | ¥13,398.14 |
| 100 | ¥255.18480 | ¥25,518.48 |
| 250 | ¥239.22984 | ¥59,807.46 |





