15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
09642127230 Back

09642127230

DigiKey Part Number
1195-4948-ND
Manufacturer
Manufacturer Product Number
09642127230
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09642127230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Filter
Connector Type
Receptacle, Female Sockets
Voltage Rating
100V
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-20°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-DF 15 PP/ZAssmann WSW Components615AE10934-ND¥8.52000Similar
D15S24A4GV00LFAmphenol CS (FCI)2,925609-1497-ND¥24.89000Similar
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥325.34000¥325.34
10¥276.50700¥2,765.07
25¥259.20160¥6,480.04
50¥246.83620¥12,341.81
100¥235.06720¥23,506.72
250¥220.36860¥55,092.15
Manufacturers Standard Package