PMN30XPAX | |
---|---|
DigiKey Part Number | 1727-PMN30XPAXTR-ND - Tape & Reel (TR) 1727-PMN30XPAXCT-ND - Cut Tape (CT) 1727-PMN30XPAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN30XPAX |
Description | MOSFET P-CH 20V 5.2A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.2A (Ta) 660mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 5.2A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1039 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76830 | ¥176.83 |
500 | ¥1.63760 | ¥818.80 |
1,000 | ¥1.11352 | ¥1,113.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02510 | ¥3,075.30 |
6,000 | ¥0.98254 | ¥5,895.24 |
9,000 | ¥0.88428 | ¥7,958.52 |
30,000 | ¥0.87118 | ¥26,135.40 |
75,000 | ¥0.81878 | ¥61,408.50 |