SC-74, SOT-457 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,898 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 52mOhm @ 5A, 10V | 3V @ 250µA | 18 nC @ 10 V | ±20V | 840 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
153,165 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.2A (Ta) | 1.5V, 4.5V | 34mOhm @ 5.2A, 4.5V | 900mV @ 250µA | 23 nC @ 4.5 V | ±12V | 1575 pF @ 10 V | - | 550mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
21,450 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.80972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.9A (Ta) | 1.5V, 4.5V | 19mOhm @ 6.9A, 4.5V | 900mV @ 250µA | 17 nC @ 4.5 V | ±12V | 1136 pF @ 10 V | - | 550mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
17,748 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 1.5V, 4.5V | 40mOhm @ 4.5A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
30,530 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 45mOhm @ 5.9A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 720 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
8,770 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.6A, 10V | 2.7V @ 250µA | 13.2 nC @ 10 V | ±20V | 450 pF @ 30 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
33,251 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 43mOhm @ 4.2A, 10V | 2.7V @ 250µA | 15 nC @ 10 V | ±20V | 590 pF @ 30 V | - | 652mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
20,660 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 5.4A (Ta) | 4.5V, 10V | 30mOhm @ 5.4A, 10V | 2.5V @ 250µA | 11.7 nC @ 10 V | ±20V | 440 pF @ 20 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
10,253 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.7A (Ta) | 10V | 36mOhm @ 4.7A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 453 pF @ 30 V | - | 1.8W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
10,098 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.2A (Ta) | 2.5V, 8V | 33mOhm @ 5.2A, 8V | 1.3V @ 250µA | 16 nC @ 4.5 V | ±12V | 1039 pF @ 10 V | - | 660mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
5,141 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.84151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 385mOhm @ 1.2A, 10V | 2.7V @ 250µA | 6.8 nC @ 10 V | ±20V | 190 pF @ 50 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
24,989 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 130mOhm @ 2.5A, 10V | 3.2V @ 250µA | 17 nC @ 10 V | ±20V | 616 pF @ 30 V | - | 660mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
219,657 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.36976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 60mOhm @ 4.2A, 10V | 3V @ 250µA | 11.5 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,328 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.07122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.5A (Ta) | 4.5V, 10V | 43mOhm @ 5.5A, 10V | 2V @ 40µA | 29 nC @ 10 V | ±20V | 805 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSOP-6-1 | SC-74, SOT-457 | |||
9,989 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 123mOhm @ 2.5A, 10V | 2.7V @ 250µA | 6 nC @ 10 V | ±20V | 196 pF @ 30 V | - | 670mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
6,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.67382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta) | 4.5V, 10V | 38mOhm @ 4.5A, 10V | 2V @ 250µA | 11 nC @ 10 V | ±20V | 294 pF @ 15 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
5,479 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.6A, 10V | 2.7V @ 250µA | 13.2 nC @ 10 V | ±20V | 450 pF @ 30 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
15,463 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.13615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.7A (Ta) | 2.5V, 4.5V | 46mOhm @ 3A, 4.5V | 1.25V @ 250µA | 17.3 nC @ 4.5 V | ±12V | 1410 pF @ 10 V | - | 500mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
10,909 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 1.5V, 4.5V | 88mOhm @ 3.1A, 4.5V | 900mV @ 250µA | 7.5 nC @ 4.5 V | ±12V | 550 pF @ 10 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
7,814 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 40mOhm @ 6.6A, 4.5V | 950mV @ 250µA | 17 nC @ 4.5 V | ±8V | 930 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
5,964 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 2.5V, 8V | 49mOhm @ 4.4A, 8V | 1.3V @ 250µA | 10 nC @ 4.5 V | ±12V | 679 pF @ 10 V | - | 660mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
5,594 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 41mOhm @ 5.5A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±8V | 905 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
4,479 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.9A (Ta) | 2.5V, 10V | 28mOhm @ 6.9A, 10V | 1.4V @ 250µA | 12 nC @ 4.5 V | ±12V | 1030 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
21,495 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 6.2A (Ta) | 4.5V, 10V | 23mOhm @ 6.2A, 10V | 2.7V @ 250µA | 17 nC @ 10 V | ±20V | 582 pF @ 20 V | - | 652mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
577 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.23767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 13 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 530mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 |