PMN48XPA2X | |
---|---|
DigiKey Part Number | 1727-PMN48XPA2XTR-ND - Tape & Reel (TR) 1727-PMN48XPA2XCT-ND - Cut Tape (CT) 1727-PMN48XPA2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN48XPA2X |
Description | MOSFET P-CH 20V 4.4A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Ta) 660mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 4.4A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 679 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥1.68324 | ¥841.62 |
1,000 | ¥1.36809 | ¥1,368.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22297 | ¥3,668.91 |
6,000 | ¥1.16080 | ¥6,964.80 |
9,000 | ¥1.07789 | ¥9,701.01 |
30,000 | ¥1.05301 | ¥31,590.30 |
75,000 | ¥1.02617 | ¥76,962.75 |