


88E1518-A0-NNB2C000 | |
|---|---|
DigiKey Part Number | 2208-88E1518-A0-NNB2C000-ND |
Manufacturer | |
Manufacturer Product Number | 88E1518-A0-NNB2C000 |
Description | IC TXRX FULL/HALF 4/4 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3, IEEE 1588 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.29000 | ¥172.29 |
| 10 | ¥137.50000 | ¥1,375.00 |
| 25 | ¥128.82040 | ¥3,220.51 |
| 100 | ¥119.27830 | ¥11,927.83 |
| 250 | ¥114.73060 | ¥28,682.65 |
| 500 | ¥111.98968 | ¥55,994.84 |











