28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C64225-28PVXC

DigiKey Part Number
448-CY7C64225-28PVXC-ND
Manufacturer
Manufacturer Product Number
CY7C64225-28PVXC
Description
IC USB TO UART BRIDGE 28SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 USB Interface 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY7C64225-28PVXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 5.25V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,107
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.80000¥30.80
10¥23.20000¥232.00
47¥20.24553¥951.54
141¥18.80518¥2,651.53
282¥18.09989¥5,104.17
517¥17.58596¥9,091.94
1,034¥17.09618¥17,677.45
2,538¥16.58828¥42,101.05
5,029¥16.27886¥81,866.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.