
NTR3C21NZT1G | |
|---|---|
DigiKey Part Number | NTR3C21NZT1GOSTR-ND - Tape & Reel (TR) NTR3C21NZT1GOSCT-ND - Cut Tape (CT) NTR3C21NZT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR3C21NZT1G |
Description | MOSFET N-CH 20V 3.6A SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.6A (Ta) 470mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR3C21NZT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1540 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.83600 | ¥28.36 |
| 100 | ¥1.80440 | ¥180.44 |
| 500 | ¥1.35884 | ¥679.42 |
| 1,000 | ¥1.21503 | ¥1,215.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99994 | ¥2,999.82 |
| 6,000 | ¥0.91011 | ¥5,460.66 |
| 9,000 | ¥0.86431 | ¥7,778.79 |
| 15,000 | ¥0.81284 | ¥12,192.60 |
| 21,000 | ¥0.78236 | ¥16,429.56 |
| 30,000 | ¥0.75273 | ¥22,581.90 |
| 75,000 | ¥0.70084 | ¥52,563.00 |









