
BSR802NL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSR802NL6327HTSA1TR-ND - Tape & Reel (TR) BSR802NL6327HTSA1CT-ND - Cut Tape (CT) BSR802NL6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR802NL6327HTSA1 |
Description | MOSFET N-CH 20V 3.7A SC59 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.7A (Ta) 500mW (Ta) Surface Mount PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR802NL6327HTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 2.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1447 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SC59-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.5V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 3.7A, 2.5V | Base Product Number |
Vgs(th) (Max) @ Id 750mV @ 30µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR3C21NZT1G | onsemi | 4,486 | NTR3C21NZT1GOSCT-ND | ¥0.84000 | Similar |
| NTR3C21NZT3G | onsemi | 3,956 | 488-NTR3C21NZT3GCT-ND | ¥1.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.20900 | ¥42.09 |
| 100 | ¥2.71170 | ¥271.17 |
| 500 | ¥2.06782 | ¥1,033.91 |
| 1,000 | ¥1.86000 | ¥1,860.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.59586 | ¥4,787.58 |
| 6,000 | ¥1.46278 | ¥8,776.68 |
| 9,000 | ¥1.39496 | ¥12,554.64 |
| 15,000 | ¥1.31877 | ¥19,781.55 |
| 21,000 | ¥1.27365 | ¥26,746.65 |
| 30,000 | ¥1.22979 | ¥36,893.70 |








