0466003.NR | ||
---|---|---|
DigiKey Part Number | F1458TR-ND - Tape & Reel (TR) F1458CT-ND - Cut Tape (CT) F1458DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0466003.NR | |
Description | FUSE BRD MNT 3A 32VAC 32VDC 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0466003.NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.576 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.02 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.06000 | ¥8.06 |
5 | ¥7.77400 | ¥38.87 |
10 | ¥7.27900 | ¥72.79 |
50 | ¥6.02160 | ¥301.08 |
100 | ¥5.01740 | ¥501.74 |
250 | ¥4.89204 | ¥1,223.01 |
500 | ¥4.13952 | ¥2,069.76 |
1,000 | ¥3.63768 | ¥3,637.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.26138 | ¥16,306.90 |
10,000 | ¥3.13595 | ¥31,359.50 |