Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PDTC144EU,115 | |
|---|---|
DigiKey Part Number | 1727-5140-2-ND - Tape & Reel (TR) 1727-5140-1-ND - Cut Tape (CT) 1727-5140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144EU,115 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC144EU,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.68600 | ¥6.86 |
| 100 | ¥0.42340 | ¥42.34 |
| 500 | ¥0.30614 | ¥153.07 |
| 1,000 | ¥0.26793 | ¥267.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21906 | ¥657.18 |
| 6,000 | ¥0.19435 | ¥1,166.10 |
| 9,000 | ¥0.18172 | ¥1,635.48 |
| 15,000 | ¥0.16751 | ¥2,512.65 |
| 21,000 | ¥0.15909 | ¥3,340.89 |
| 30,000 | ¥0.15089 | ¥4,526.70 |
| 75,000 | ¥0.13288 | ¥9,966.00 |
| 150,000 | ¥0.12175 | ¥18,262.50 |
| 300,000 | ¥0.11238 | ¥33,714.00 |















