Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC144TUA-7-F | |
|---|---|
DigiKey Part Number | DDTC144TUA-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC144TUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SOT-323 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144TUAT106 | Rohm Semiconductor | 0 | DTC144TUAT106CT-ND | ¥1.90000 | Direct |
| PDTC144EU,115 | Nexperia USA Inc. | 136 | 1727-5140-1-ND | ¥1.16000 | Upgrade |
| PDTC144EU,135 | Nexperia USA Inc. | 9,976 | 1727-PDTC144EU,135CT-ND | ¥1.24000 | Upgrade |
| PDTC144TU,115 | Nexperia USA Inc. | 3,000 | 1727-PDTC144TU,115CT-ND | ¥1.49000 | Upgrade |
| PDTC144VU,115 | Nexperia USA Inc. | 0 | PDTC144VU,115-ND | ¥0.21907 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36308 | ¥1,089.24 |
| 6,000 | ¥0.32472 | ¥1,948.32 |
| 9,000 | ¥0.30514 | ¥2,746.26 |
| 15,000 | ¥0.28313 | ¥4,246.95 |
| 21,000 | ¥0.27008 | ¥5,671.68 |
| 30,000 | ¥0.25740 | ¥7,722.00 |
| 75,000 | ¥0.22953 | ¥17,214.75 |
| 150,000 | ¥0.21230 | ¥31,845.00 |
| 300,000 | ¥0.19782 | ¥59,346.00 |



