DTC124GUAT106 | ||
---|---|---|
DigiKey Part Number | DTC124GUAT106TR-ND - Tape & Reel (TR) DTC124GUAT106CT-ND - Cut Tape (CT) DTC124GUAT106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTC124GUAT106 | |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DTC124GUAT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66940 | ¥334.70 |
1,000 | ¥0.46514 | ¥465.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40313 | ¥1,209.39 |
6,000 | ¥0.37395 | ¥2,243.70 |
9,000 | ¥0.31010 | ¥2,790.90 |
30,000 | ¥0.30463 | ¥9,138.90 |
75,000 | ¥0.27362 | ¥20,521.50 |
150,000 | ¥0.23714 | ¥35,571.00 |