Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC125TUAT106 | |
|---|---|
DigiKey Part Number | DTC125TUAT106TR-ND - Tape & Reel (TR) DTC125TUAT106CT-ND - Cut Tape (CT) DTC125TUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC125TUAT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC125TUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 50µA, 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package UMT3 |
Resistor - Base (R1) 200 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC113TUA-7-F | Diodes Incorporated | 2,970 | 31-DDTC113TUA-7-FCT-ND | ¥1.90000 | Similar |
| DDTC114GUA-7-F | Diodes Incorporated | 453 | 31-DDTC114GUA-7-FCT-ND | ¥2.07000 | Similar |
| DDTC114TUA-7-F | Diodes Incorporated | 10,991 | DDTC114TUA-FDICT-ND | ¥1.90000 | Similar |
| DDTC115GUA-7-F | Diodes Incorporated | 0 | DDTC115GUA-7-F-ND | ¥0.36308 | Similar |
| DDTC115TUA-7-F | Diodes Incorporated | 0 | DDTC115TUA-FDITR-ND | ¥0.36308 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36457 | ¥1,093.71 |
| 6,000 | ¥0.32607 | ¥1,956.42 |
| 9,000 | ¥0.30644 | ¥2,757.96 |
| 15,000 | ¥0.28434 | ¥4,265.10 |
| 21,000 | ¥0.27125 | ¥5,696.25 |
| 30,000 | ¥0.25851 | ¥7,755.30 |
| 75,000 | ¥0.23055 | ¥17,291.25 |
| 150,000 | ¥0.21326 | ¥31,989.00 |
| 300,000 | ¥0.19873 | ¥59,619.00 |




