Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




DTC114TUA-TP | |
|---|---|
DigiKey Part Number | DTC114TUA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC114TUA-TP |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114TUA-7-F | Diodes Incorporated | 10,991 | DDTC114TUA-FDICT-ND | ¥1.90000 | Direct |
| DTC114TUAT106 | Rohm Semiconductor | 0 | DTC114TUAT106CT-ND | ¥1.82000 | Direct |
| DDTC114GUA-7-F | Diodes Incorporated | 453 | 31-DDTC114GUA-7-FCT-ND | ¥2.07000 | Similar |
| DTC114GUAT106 | Rohm Semiconductor | 0 | DTC114GUAT106CT-ND | ¥1.82000 | Similar |
| DTC115GUAT106 | Rohm Semiconductor | 0 | DTC115GUAT106CT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43633 | ¥1,308.99 |
| 6,000 | ¥0.39051 | ¥2,343.06 |
| 9,000 | ¥0.36713 | ¥3,304.17 |
| 15,000 | ¥0.34085 | ¥5,112.75 |
| 21,000 | ¥0.32526 | ¥6,830.46 |
| 30,000 | ¥0.31011 | ¥9,303.30 |






