Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC114EUAT106 | |
|---|---|
DigiKey Part Number | DTC114EUAT106TR-ND - Tape & Reel (TR) DTC114EUAT106CT-ND - Cut Tape (CT) DTC114EUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114EUAT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114EUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114EU3T106 | Rohm Semiconductor | 112,564 | DTC114EU3T106CT-ND | ¥1.65000 | Similar |
| PDTC114EU,115 | Nexperia USA Inc. | 0 | 1727-5132-1-ND | ¥1.16000 | Upgrade |
| PDTC114EU,135 | Nexperia USA Inc. | 1,463 | 1727-8523-1-ND | ¥1.16000 | Upgrade |
| DDTC114WUA-7-F | Diodes Incorporated | 54 | DDTC114WUA-FDICT-ND | ¥1.90000 | Similar |
| DDTC114YUA-7-F | Diodes Incorporated | 1,895 | DDTC114YUA-FDICT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36457 | ¥1,093.71 |
| 6,000 | ¥0.32607 | ¥1,956.42 |
| 9,000 | ¥0.30644 | ¥2,757.96 |
| 15,000 | ¥0.28434 | ¥4,265.10 |
| 21,000 | ¥0.27125 | ¥5,696.25 |
| 30,000 | ¥0.25851 | ¥7,755.30 |
| 75,000 | ¥0.23055 | ¥17,291.25 |
| 150,000 | ¥0.21326 | ¥31,989.00 |
| 300,000 | ¥0.19873 | ¥59,619.00 |







