
DDTC143EUA-7-F | |
|---|---|
DigiKey Part Number | DDTC143EUA-FDITR-ND - Tape & Reel (TR) DDTC143EUA-FDICT-ND - Cut Tape (CT) DDTC143EUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143EUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.10000 | ¥11.00 |
| 100 | ¥0.68140 | ¥68.14 |
| 500 | ¥0.49848 | ¥249.24 |
| 1,000 | ¥0.43894 | ¥438.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36306 | ¥1,089.18 |
| 6,000 | ¥0.32470 | ¥1,948.20 |
| 9,000 | ¥0.30512 | ¥2,746.08 |
| 15,000 | ¥0.28311 | ¥4,246.65 |
| 21,000 | ¥0.27006 | ¥5,671.26 |
| 30,000 | ¥0.25738 | ¥7,721.40 |
| 75,000 | ¥0.22951 | ¥17,213.25 |
| 150,000 | ¥0.21229 | ¥31,843.50 |
| 300,000 | ¥0.19781 | ¥59,343.00 |





