TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
Introducing Power by Linear

LT3092ETS8#TRPBF

DigiKey Part Number
505-LT3092ETS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT3092ETS8#TRPBFCT-ND - Cut Tape (CT)
505-LT3092ETS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3092ETS8#TRPBF
Description
IC CURRENT SOURCE 1% TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Source Regulator 200mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3092ETS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Source
Sensing Method
-
Accuracy
±1%
Voltage - Input
1.2V ~ 40V
Current - Output
200mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,764
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.75000¥54.75
10¥36.18600¥361.86
25¥31.34440¥783.61
100¥25.86770¥2,586.77
250¥23.17812¥5,794.53
500¥21.52364¥10,761.82
1,000¥21.38677¥21,386.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.38677¥53,466.92
Manufacturers Standard Package