SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA290A2IDCKR

DigiKey Part Number
296-INA290A2IDCKRTR-ND - Tape & Reel (TR)
296-INA290A2IDCKRCT-ND - Cut Tape (CT)
296-INA290A2IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA290A2IDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
INA290A2IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
3 µV
Current - Supply
370µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,719
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
10¥19.30900¥193.09
25¥17.69320¥442.33
100¥15.91620¥1,591.62
250¥15.06960¥3,767.40
500¥14.55920¥7,279.60
1,000¥14.13928¥14,139.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.62040¥40,861.20
6,000¥13.36656¥80,199.36
Manufacturers Standard Package