
DDTC124EUA-7-F | |
|---|---|
DigiKey Part Number | DDTC124EUA-7-FDITR-ND - Tape & Reel (TR) DDTC124EUA-7-FDICT-ND - Cut Tape (CT) DDTC124EUA-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC124EUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC124EUA-7-F | Diodes Incorporated | 937 | DDTC124EUA-7-FDICT-ND | ¥1.90000 | Parametric Equivalent |
| DDTC124EUAQ-7-F | Diodes Incorporated | 3,389 | 31-DDTC124EUAQ-7-FCT-ND | ¥2.07000 | Parametric Equivalent |
| MUN5212T1G | onsemi | 3,900 | MUN5212T1GOSCT-ND | ¥1.41000 | Similar |
| SMUN5212T1G | onsemi | 827 | SMUN5212T1GOSCT-ND | ¥1.65000 | Similar |
| DTC124EU3HZGT106 | Rohm Semiconductor | 2,083 | DTC124EU3HZGT106CT-ND | ¥2.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.16600 | ¥11.66 |
| 100 | ¥0.72280 | ¥72.28 |
| 500 | ¥0.52846 | ¥264.23 |
| 1,000 | ¥0.46535 | ¥465.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38486 | ¥1,154.58 |
| 6,000 | ¥0.34420 | ¥2,065.20 |
| 9,000 | ¥0.32346 | ¥2,911.14 |
| 15,000 | ¥0.30012 | ¥4,501.80 |
| 21,000 | ¥0.28629 | ¥6,012.09 |
| 30,000 | ¥0.27284 | ¥8,185.20 |

