Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124EU3HZGT106

DigiKey Part Number
DTC124EU3HZGT106TR-ND - Tape & Reel (TR)
DTC124EU3HZGT106CT-ND - Cut Tape (CT)
DTC124EU3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC124EU3HZGT106
Description
TRANS PREBIAS NPN 50V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC124EU3HZGT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
22 kOhms
Supplier Device Package
UMT3
Resistor - Emitter Base (R2)
22 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC124EUA-7-FDiodes Incorporated937DDTC124EUA-7-FDICT-ND¥1.90000Parametric Equivalent
DDTC124EUAQ-7-FDiodes Incorporated3,38931-DDTC124EUAQ-7-FCT-ND¥2.07000Parametric Equivalent
DTC124EUA-TPMCC (Micro Commercial Components)2,930DTC124EUA-TPMSCT-ND¥1.49000Parametric Equivalent
In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.54600¥15.46
100¥0.96350¥96.35
500¥0.71006¥355.03
1,000¥0.62794¥627.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52330¥1,569.90
6,000¥0.47044¥2,822.64
9,000¥0.44348¥3,991.32
15,000¥0.41316¥6,197.40
21,000¥0.39520¥8,299.20
30,000¥0.37773¥11,331.90
Manufacturers Standard Package