Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOSMDC150F-2

DigiKey Part Number
NANOSMDC150F-2TR-ND - Tape & Reel (TR)
NANOSMDC150F-2CT-ND - Cut Tape (CT)
NANOSMDC150F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMDC150F-2
Description
PTC RESET FUSE 6V 1.5A 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
NANOSMDC150F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
300 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
110 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.59mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.035" (0.89mm)
Current - Trip (It)
3 A
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,988
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
5¥4.16800¥20.84
10¥3.84600¥38.46
50¥3.19220¥159.61
100¥2.94580¥294.58
250¥2.64804¥662.01
500¥2.44246¥1,221.23
1,000¥2.25225¥2,252.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.69620¥5,088.60
6,000¥1.56717¥9,403.02
Manufacturers Standard Package