Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOSMDC200F-2

DigiKey Part Number
NANOSMDC200F-2TR-ND - Tape & Reel (TR)
NANOSMDC200F-2CT-ND - Cut Tape (CT)
NANOSMDC200F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMDC200F-2
Description
PTC RESET FUSE 6V 2A 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
20 mOhms
Series
Resistance - Post Trip (R1) (Max)
72 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.59mm)
Current - Hold (Ih) (Max)
2 A
Thickness (Max)
0.043" (1.10mm)
Current - Trip (It)
4 A
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206L200PRLittelfuse Inc.1,660F4155CT-ND¥1.07000Similar
In-Stock: 12,018
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
5¥5.32600¥26.63
10¥4.91200¥49.12
50¥4.07380¥203.69
100¥3.75870¥375.87
250¥3.37880¥844.70
500¥3.11630¥1,558.15
1,000¥2.87333¥2,873.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.16349¥6,490.47
6,000¥2.04889¥12,293.34
Manufacturers Standard Package