



1206L200PR | |
|---|---|
DigiKey Part Number | F4155TR-ND - Tape & Reel (TR) F4155CT-ND - Cut Tape (CT) F4155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L200PR |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L200PR Models |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 18 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.063" (1.60mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NANOSMDC075F-2 | Littelfuse Inc. | 58,376 | NANOSMDC075F-2CT-ND | ¥4.47000 | Similar |
| NANOSMDC200F-2 | Littelfuse Inc. | 12,018 | NANOSMDC200F-2CT-ND | ¥6.45000 | Similar |
| MF-NSMF200-2 | Bourns Inc. | 35,108 | MF-NSMF200-2CT-ND | ¥3.14000 | Direct |
| 0ZCJ0200FF2C | Bel Fuse Inc. | 70,235 | 5923-0ZCJ0200FF2CCT-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 5 | ¥5.32600 | ¥26.63 |
| 10 | ¥4.91200 | ¥49.12 |
| 50 | ¥4.07380 | ¥203.69 |
| 100 | ¥3.75870 | ¥375.87 |
| 250 | ¥3.37880 | ¥844.70 |
| 500 | ¥3.11630 | ¥1,558.15 |
| 1,000 | ¥2.87333 | ¥2,873.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.26983 | ¥4,539.66 |
| 4,000 | ¥2.09084 | ¥8,363.36 |
| 6,000 | ¥2.04889 | ¥12,293.34 |






