



SDA01H1SBD | |
|---|---|
DigiKey Part Number | CKN10358-ND |
Manufacturer | |
Manufacturer Product Number | SDA01H1SBD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA01H1SBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.178" (4.52mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥11.92500 | ¥119.25 |
| 25 | ¥11.06440 | ¥276.61 |
| 100 | ¥9.85390 | ¥985.39 |
| 300 | ¥9.00600 | ¥2,701.80 |
| 500 | ¥8.64968 | ¥4,324.84 |
| 1,000 | ¥8.20636 | ¥8,206.36 |
| 2,500 | ¥7.69056 | ¥19,226.40 |
| 5,000 | ¥7.63891 | ¥38,194.55 |










