



NANOSMDC075F-2 | |
|---|---|
DigiKey Part Number | NANOSMDC075F-2TR-ND - Tape & Reel (TR) NANOSMDC075F-2CT-ND - Cut Tape (CT) NANOSMDC075F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDC075F-2 |
Description | PTC RESET FUSE 6V 750MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | NANOSMDC075F-2 Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 300 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.59mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 1.5 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L200PR | Littelfuse Inc. | 1,660 | F4155CT-ND | ¥0.78000 | Similar |
| ERFSN075082RZ | Excel Cell Electronic Co., Ltd. | 3,000 | 5916-ERFSN075082RZCT-ND | ¥0.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 5 | ¥3.70400 | ¥18.52 |
| 10 | ¥3.42400 | ¥34.24 |
| 50 | ¥2.84160 | ¥142.08 |
| 100 | ¥2.62160 | ¥262.16 |
| 250 | ¥2.35728 | ¥589.32 |
| 500 | ¥2.17434 | ¥1,087.17 |
| 1,000 | ¥2.00506 | ¥2,005.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.51024 | ¥4,530.72 |
| 6,000 | ¥1.39104 | ¥8,346.24 |
| 9,000 | ¥1.37902 | ¥12,411.18 |











