
ERFSN075082RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSN075082RZTR-ND - Tape & Reel (TR) 5916-ERFSN075082RZCT-ND - Cut Tape (CT) 5916-ERFSN075082RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSN075082RZ |
Description | 1206/0.75AMP/06V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 100 A |
Manufacturer Excel Cell Electronic Co., Ltd. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), Concave |
Part Status Active | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Type Polymeric | Thickness (Max) 0.049" (1.25mm) |
Voltage - Max 6V | Approval Agency cURus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.05000 | ¥2.05 |
| 5 | ¥1.72600 | ¥8.63 |
| 10 | ¥1.58900 | ¥15.89 |
| 50 | ¥1.31560 | ¥65.78 |
| 100 | ¥1.21400 | ¥121.40 |
| 250 | ¥1.09112 | ¥272.78 |
| 500 | ¥1.00690 | ¥503.45 |
| 1,000 | ¥0.92872 | ¥928.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81664 | ¥2,449.92 |
| 6,000 | ¥0.75258 | ¥4,515.48 |
| 9,000 | ¥0.71728 | ¥6,455.52 |
| 15,000 | ¥0.67497 | ¥10,124.55 |
| 21,000 | ¥0.64834 | ¥13,615.14 |
| 30,000 | ¥0.62115 | ¥18,634.50 |

