PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,375 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.14326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 48V | 120 mA | 390 mA | 10 A | 200 ms | 1.4 Ohms | 6.5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.039" (1.00mm) | - | |||
55,188 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.19772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 100 A | 100 ms | 90 mOhms | 300 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.027" (0.68mm) | - | |||
37,712 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.32816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 2.2 A | 100 A | 100 ms | 70 mOhms | 200 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.026" (0.67mm) | - | |||
76,108 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.5 A | 3 A | 100 A | 300 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.035" (0.89mm) | - | |||
41,814 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 350 mA | 750 mA | 20 A | 100 ms | 450 mOhms | 1.35 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.032" (0.82mm) | - | |||
33,208 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 48V | 160 mA | 450 mA | 10 A | 300 ms | 1.1 Ohms | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.039" (1.00mm) | - | |||
19,058 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 13.2V | 500 mA | 1.1 A | 100 A | 100 ms | 200 mOhms | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.029" (0.74mm) | - | |||
29,869 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.15278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 300 mA | 820 mA | 10 A | 100 ms | 500 mOhms | 1.95 Ohms | -40°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.134" L x 0.071" W (3.40mm x 1.80mm) | - | 0.049" (1.25mm) | - | |||
5,747 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.85102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4 A | 100 A | 1.5 s | 20 mOhms | 72 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.043" (1.10mm) | - | |||
5,710 In Stock | 1 : ¥5.91000 Cut Tape (CT) 4,000 : ¥2.17765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 350 mA | 10 A | 100 ms | 1.1 Ohms | 10 Ohms | -40°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.028" (0.70mm) | - | |||
41 In Stock | 1 : ¥19.37000 Cut Tape (CT) 3,000 : ¥7.61417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 2 A | 10 A | 100 ms | 100 mOhms | 360 mOhms | -40°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.039" (1.00mm) | - | |||
0 In Stock | 1 : ¥4.27000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Polymeric | 6V | 1 A | 1.8 A | 40 A | 300 ms | 60 mOhms | 210 mOhms | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.047" (1.20mm) | - | |||
0 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.75571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Polymeric | 6V | 1.5 A | 3 A | 100 A | 300 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.64mm) | - | 0.055" (1.40mm) | - | |||
0 In Stock | 1 : ¥5.01000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Polymeric | 6V | 500 mA | 1 A | 40 A | 100 ms | 150 mOhms | 700 mOhms | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.047" (1.20mm) | - | |||
0 In Stock | 1 : ¥5.01000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Polymeric | 6V | 750 mA | 1.5 A | 40 A | 200 ms | 100 mOhms | 290 mOhms | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.047" (1.20mm) | - |