



NANOSMDC110F-2 | |
|---|---|
DigiKey Part Number | NANOSMDC110F-2TR-ND - Tape & Reel (TR) NANOSMDC110F-2CT-ND - Cut Tape (CT) NANOSMDC110F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDC110F-2 |
Description | PTC RESET FUSE 6V 1.1A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | NANOSMDC110F-2 Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 200 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.59mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.026" (0.67mm) |
Current - Trip (It) 2.2 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 5 | ¥4.08600 | ¥20.43 |
| 10 | ¥3.76300 | ¥37.63 |
| 50 | ¥3.12100 | ¥156.05 |
| 100 | ¥2.87960 | ¥287.96 |
| 250 | ¥2.58916 | ¥647.29 |
| 500 | ¥2.38820 | ¥1,194.10 |
| 1,000 | ¥2.20222 | ¥2,202.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.65858 | ¥4,975.74 |
| 6,000 | ¥1.52892 | ¥9,173.52 |











