Power Switch/Driver 1:1 P-Channel 1A 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 1A 8-LFCSP-UD (2x2)
Introducing Power by Linear

ADP198ACPZ-R7

DigiKey Part Number
505-ADP198ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP198ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP198ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP198ACPZ-R7
Description
IC PWR SWITCH P-CHAN 1:1 8LFCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP198ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
75mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-LFCSP-UD (2x2)
Interface
On/Off
Package / Case
Voltage - Load
1.65V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,781
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥8.50200¥85.02
25¥7.70120¥192.53
100¥6.82690¥682.69
250¥6.40956¥1,602.39
500¥6.15784¥3,078.92
1,000¥6.07349¥6,073.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.69500¥17,085.00
6,000¥5.56983¥33,418.98
9,000¥5.50715¥49,564.35
15,000¥5.43768¥81,565.20
Manufacturers Standard Package