Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT5404E6327HTSA1

DigiKey Part Number
BAT5404E6327HTSA1TR-ND - Tape & Reel (TR)
BAT5404E6327HTSA1CT-ND - Cut Tape (CT)
BAT5404E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT5404E6327HTSA1
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT5404E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Infineon Technologies
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
PG-SOT23
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 404,681
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.79500¥17.95
100¥1.12310¥112.31
500¥0.83064¥415.32
1,000¥0.73611¥736.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61565¥1,846.95
6,000¥0.55483¥3,328.98
9,000¥0.52382¥4,714.38
15,000¥0.48896¥7,334.40
21,000¥0.46829¥9,834.09
30,000¥0.44821¥13,446.30
Manufacturers Standard Package