
LM4132AMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM4132AMF-3.3/NOPBTR-ND - Tape & Reel (TR) LM4132AMF-3.3/NOPBCT-ND - Cut Tape (CT) LM4132AMF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132AMF-3.3/NOPB |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132AMF-3.3/NOPB Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 310µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.7V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK33+T | Analog Devices Inc./Maxim Integrated | 4,928 | 175-MAX6037AAUK33+TCT-ND | ¥58.30000 | Similar |
| MAX6037BAUK33+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6037BAUK33+TTR-ND | ¥29.29233 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.38000 | ¥37.38 |
| 10 | ¥28.32500 | ¥283.25 |
| 25 | ¥26.07360 | ¥651.84 |
| 100 | ¥23.59180 | ¥2,359.18 |
| 250 | ¥22.40936 | ¥5,602.34 |
| 500 | ¥22.38324 | ¥11,191.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥22.85286 | ¥22,852.86 |
| 2,000 | ¥22.33019 | ¥44,660.38 |
| 3,000 | ¥22.06841 | ¥66,205.23 |











