



NANOSMDCH030F/24-02 | |
|---|---|
DigiKey Part Number | F10984TR-ND - Tape & Reel (TR) F10984CT-ND - Cut Tape (CT) F10984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDCH030F/24-02 |
Description | PTC RESET FUSE 24V 300MA 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 300 mA Ih Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 500 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.95 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric) |
Voltage - Max 24V | Size / Dimension 0.134" L x 0.071" W (3.40mm x 1.80mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 820 mA | Approval Agency UL |
Current - Max 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 5 | ¥10.27200 | ¥51.36 |
| 10 | ¥9.46900 | ¥94.69 |
| 50 | ¥7.85820 | ¥392.91 |
| 100 | ¥7.25030 | ¥725.03 |
| 250 | ¥6.51576 | ¥1,628.94 |
| 500 | ¥6.00816 | ¥3,004.08 |
| 1,000 | ¥5.53775 | ¥5,537.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.21875 | ¥12,656.25 |










