Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC114WUA-7-F

DigiKey Part Number
DDTC114WUA-FDITR-ND - Tape & Reel (TR)
DDTC114WUA-FDICT-ND - Cut Tape (CT)
DDTC114WUA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC114WUA-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
24 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC114WUAT106Rohm Semiconductor4,761DTC114WUAT106CT-ND¥0.33000Direct
DTC114EUA-TPMCC (Micro Commercial Components)1,349DTC114EUA-TPMSCT-ND¥0.23000Similar
In-Stock: 54
Factory Stock: 240,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.16600¥11.66
100¥0.72280¥72.28
500¥0.52844¥264.22
1,000¥0.46534¥465.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38485¥1,154.55
6,000¥0.34419¥2,065.14
9,000¥0.32345¥2,911.05
15,000¥0.30011¥4,501.65
21,000¥0.28628¥6,011.88
30,000¥0.27283¥8,184.90
Manufacturers Standard Package