



RSB0J221MCN1GS | |
|---|---|
DigiKey Part Number | 493-7373-2-ND - Tape & Reel (TR) 493-7373-1-ND - Cut Tape (CT) 493-7373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB0J221MCN1GS |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSB0J221MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥5.36700 | ¥53.67 |
| 50 | ¥4.07040 | ¥203.52 |
| 100 | ¥3.66030 | ¥366.03 |
| 500 | ¥2.95306 | ¥1,476.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.65029 | ¥2,650.29 |
| 2,000 | ¥2.46922 | ¥4,938.44 |
| 3,000 | ¥2.37784 | ¥7,133.52 |
| 5,000 | ¥2.27600 | ¥11,380.00 |
| 7,000 | ¥2.21612 | ¥15,512.84 |
| 10,000 | ¥2.15830 | ¥21,583.00 |









