
EL814S1(A)(TA)-V | |
|---|---|
DigiKey Part Number | 1080-1602-2-ND - Tape & Reel (TR) 1080-1602-1-ND - Cut Tape (CT) 1080-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL814S1(A)(TA)-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 7µs, 11µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.11000 | ¥31.10 |
| 100 | ¥2.23700 | ¥223.70 |
| 500 | ¥1.84536 | ¥922.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.71669 | ¥1,716.69 |
| 2,000 | ¥1.60728 | ¥3,214.56 |
| 3,000 | ¥1.55109 | ¥4,653.27 |
| 5,000 | ¥1.48756 | ¥7,437.80 |
| 7,000 | ¥1.44975 | ¥10,148.25 |
| 10,000 | ¥1.41285 | ¥14,128.50 |



