Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



BZX384-B3V3,115 | |
|---|---|
DigiKey Part Number | 1727-3654-2-ND - Tape & Reel (TR) 1727-3654-1-ND - Cut Tape (CT) 1727-3654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B3V3,115 |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.95100 | ¥9.51 |
| 50 | ¥0.67800 | ¥33.90 |
| 100 | ¥0.58710 | ¥58.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30716 | ¥921.48 |
| 6,000 | ¥0.27333 | ¥1,639.98 |















