Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5226BTR

DigiKey Part Number
1N5226BFSTR-ND - Tape & Reel (TR)
1N5226BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5226BTR
Description
DIODE ZENER 3.3V 500MW DO35
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5226BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
28 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 50,000 View Now
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.87700¥8.77
100¥0.54250¥54.25
500¥0.39332¥196.66
1,000¥0.34502¥345.02
2,000¥0.30413¥608.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.24044¥1,202.20
10,000¥0.21493¥2,149.30
Manufacturers Standard Package

Other Suppliers on DigiKey

50,000In Stock
Ships from Flip Electronics