
1N5819 | |
|---|---|
DigiKey Part Number | 497-6610-1-ND - Cut Tape (CT) 497-6610-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5819 |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS1L40ZF | STMicroelectronics | 0 | 497-16916-1-ND | ¥0.63000 | MFR Recommended |
| 1N5819G | onsemi | 50,161 | 1N5819GOS-ND | ¥0.92000 | Direct |
| SB140 | SMC Diode Solutions | 3,532 | 1655-SB140CT-ND | ¥0.33000 | Direct |
| 10DQ04 | SMC Diode Solutions | 4,530 | 1655-10DQ04CT-ND | ¥0.35000 | Similar |
| 1N5819-1 | Microchip Technology | 101 | 1N5819-1-ND | ¥10.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.84400 | ¥18.44 |
| 100 | ¥1.15690 | ¥115.69 |
| 500 | ¥0.85692 | ¥428.46 |
| 1,000 | ¥0.75966 | ¥759.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.67771 | ¥1,355.42 |
| 4,000 | ¥0.60861 | ¥2,434.44 |
| 6,000 | ¥0.57337 | ¥3,440.22 |
| 10,000 | ¥0.53374 | ¥5,337.40 |
| 14,000 | ¥0.51025 | ¥7,143.50 |
| 20,000 | ¥0.48741 | ¥9,748.20 |









