
1N5819G | |
|---|---|
DigiKey Part Number | 1N5819GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5819G |
Description | DIODE SCHOTTKY 40V 1A AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.24200 | ¥32.42 |
| 100 | ¥2.07490 | ¥207.49 |
| 500 | ¥1.57048 | ¥785.24 |
| 1,000 | ¥1.40772 | ¥1,407.72 |
| 2,000 | ¥1.27065 | ¥2,541.30 |
| 5,000 | ¥1.12209 | ¥5,610.45 |
| 10,000 | ¥1.03024 | ¥10,302.40 |
| 50,000 | ¥0.87765 | ¥43,882.50 |











