
SB140 | |
|---|---|
DigiKey Part Number | 1655-SB140CT-ND - Cut Tape (CT) 1655-SB140TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB140 |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB140 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.14900 | ¥11.49 |
| 100 | ¥0.71370 | ¥71.37 |
| 500 | ¥0.52116 | ¥260.58 |
| 1,000 | ¥0.45881 | ¥458.81 |
| 2,000 | ¥0.40609 | ¥812.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.34885 | ¥1,744.25 |
| 10,000 | ¥0.31337 | ¥3,133.70 |
| 15,000 | ¥0.29529 | ¥4,429.35 |
| 25,000 | ¥0.27493 | ¥6,873.25 |
| 35,000 | ¥0.26288 | ¥9,200.80 |
| 50,000 | ¥0.25115 | ¥12,557.50 |










