
PDB12-F4251-254BF | |
|---|---|
DigiKey Part Number | 118-PDB12-F4251-254BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-F4251-254BF |
Description | POT 250K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.08W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.650" x 0.504" Face (12.80mm x 12.80mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.74800 | ¥77.48 |
| 25 | ¥7.23080 | ¥180.77 |
| 50 | ¥6.86360 | ¥343.18 |
| 100 | ¥6.51220 | ¥651.22 |
| 300 | ¥5.98820 | ¥1,796.46 |
| 500 | ¥5.75802 | ¥2,879.01 |
| 1,000 | ¥5.45900 | ¥5,459.00 |
| 5,000 | ¥4.82018 | ¥24,100.90 |























