SD101C-TR | ||
---|---|---|
DigiKey Part Number | SD101CVSTR-ND - Tape & Reel (TR) SD101CVSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SD101C-TR | |
Description | DIODE SCHOTTKY 40V 30MA DO35 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 30mA Through Hole DO-204AH (DO-35) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.97800 | ¥19.78 |
100 | ¥0.96710 | ¥96.71 |
500 | ¥0.80632 | ¥403.16 |
1,000 | ¥0.56029 | ¥560.29 |
2,000 | ¥0.48559 | ¥971.18 |
5,000 | ¥0.45043 | ¥2,252.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37353 | ¥3,735.30 |
30,000 | ¥0.36694 | ¥11,008.20 |
50,000 | ¥0.32959 | ¥16,479.50 |
100,000 | ¥0.29223 | ¥29,223.00 |
250,000 | ¥0.28564 | ¥71,410.00 |